help desk software
DATA SHEET

NS 35/15 ZN UNPERF 2000MM

Phoenix Contact

DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Steel - galvanized - length: 2000 mm - color: silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
NS 35/15 ZN UNPERF 2000MM
Alias/AKA:
1206586
RoHS:
Yes
HTS:
7216610000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
DIN Rail
Dimension:
2000 x 35 x 15 mm
Operating Temperature:
N/A
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 60715 - material: Steel - galvanized - length: 2000 mm - color: silver
Search Keywords:
NS3515ZNUNPERF2000MM
IN STOCK: 0
Manufacturer Stock:
50   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.42
$72.100
25
$12.87
$321.750
50
$11.95
$597.500
100
$11.30
$1,130.000
250
$11.14
$2,785.000
500
$10.86
$5,430.000
1,000 +
$10.70
$10,700.000
Tools/3D Models
Product Guides