OPT- 5DC/ 24DC/ 2
Phoenix ContactPlug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input voltage: 5 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
OPT- 5DC/ 24DC/ 2
Alias/AKA:
2967989
RoHS:
Yes
HTS:
8536410060
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
33 V
Input Type:
DC
Mounting:
Through Hole
Dimension:
28 x 5 x 15 mm
The PHOENIX CONTACT OPT-5DC/24DC/2 is a reliable and efficient plug-in miniature solid-state relay. It is designed to be a power solid-state relay with 1 N/O (normally open) contact. This versatile relay is compatible with an input voltage of 5 V DC, providing optimal performance and functionality. With its compact size and easy installation, the OPT-5DC/24DC/2 is the ideal choice for various industrial applications, offering reliable switching and control capabilities.
Search Keywords:
OPT5DC24DC2
IN STOCK:
38
Can Ship immediately
Manufacturer Stock:
180
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$54.91
$54.910
5
$51.58
$257.900
10
$48.64
$486.400
30
$45.39
$1,361.700
50
$44.71
$2,235.500
100
$44.04
$4,404.000
250
+
$43.38
$10,845.000
Product Guides