Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
OV-24DC/280AC/5
Alias/AKA:
2904010
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
5 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43.2 x 25.4 x 10.2 mm
Relay SSR 32V DC-IN 5A 280V AC-OUT 4-Pin
Search Keywords:
OV24DC280AC5
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$179.85
$179.850
2
$66.21
$132.420
5
+
$63.77
$318.850
Product Guides