OV-24DC/350DC/1
Phoenix ContactSolid-state relay, for signal amplification and isolation of the control and load circuits, can be plugged in the solderable plug-in bases SIM-AMS or with PCB connection for mounting directly onto the PCB, input: 4.25-32 V DC, output: 1-350 V DC/1 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
OV-24DC/350DC/1
Alias/AKA:
2982634
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC
Maximum Output Voltage:
350 V
Maximum Output Current:
1 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43.2 x 10.5 mm
Solid-state relay, for signal amplification and isolation of the control and load circuits, can be plugged in the solderable plug-in bases SIM-AMS or with PCB connection for mounting directly onto the PCB, input: 4.25-32 V DC, output: 1-350 V DC/1 A
Search Keywords:
OV24DC350DC1
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/16/25
Quantity
Unit Price
Ext. Price
1
$91.57
$91.570
5
$84.74
$423.700
10
$77.78
$777.800
25
$75.70
$1,892.500
50
$73.74
$3,687.000
100
$72.63
$7,263.000
250
+
$71.54
$17,885.000
Product Guides