Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PACT MCR-V2-5012- 85- 150-
Alias/AKA:
2276117
RoHS:
Yes
HTS:
8504314035
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum DCR Primary Side:
N/A
High Potential:
N/A
Dimension:
30mm x 85mm x 108mm
Family:
2276117
Core Type:
N/A
Lead Style:
N/A
Burden:
3.75 VA
Mounting:
Connector
Maximum DCR Secondary Side:
N/A
Accuracy:
1 %
Current Transformer 0mA to 150000mA Prim. Plug-In
Search Keywords:
PACTMCRV2501285150
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$70.70
$70.700
5
$66.41
$332.050
10
$62.62
$626.200
25
$58.44
$1,461.000
50
$57.57
$2,878.500
100
$56.70
$5,670.000
250
+
$54.79
$13,697.500
Product Guides