PACT RCP-4000A-1A-D95-10M
Phoenix ContactSet consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 300 mm - diameter: 95 mm. Length of signal line: 10 m. The Rogowski coil measures the AC current of busbars and power lines.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PACT RCP-4000A-1A-D95-10M
Alias/AKA:
2910326
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Accuracy:
0.21 %
Dimension:
22.5mm x 70.4mm x 85 mm
Family:
2910326
High Potential:
1000 VAC
Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 300 mm - diameter: 95 mm. Length of signal line: 10 m. The Rogowski coil measures the AC current of busbars and power lines.
Search Keywords:
PACTRCP4000A1AD9510M
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$442.34
$442.340
3
$424.41
$1,273.230
5
$418.05
$2,090.250
10
+
$407.88
$4,078.800
Product Guides