help desk software
DATA SHEET

PACT RCP-4000A-1A-D95-5M

Phoenix Contact

Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 300 mm - diameter: 95 mm. Length of signal line: 5 m. The Rogowski coil measures the AC current of busbars and power lines.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PACT RCP-4000A-1A-D95-5M
Alias/AKA:
2910325
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
High Potential:
1000 VAC
Accuracy:
0.21 %
Dimension:
22.5mm x 70.4mm x 85 mm
Family:
2910325
Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 300 mm - diameter: 95 mm. Length of signal line: 5 m. The Rogowski coil measures the AC current of busbars and power lines.
Search Keywords:
PACTRCP4000A1AD955M
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$430.07
$430.070
3
$412.63
$1,237.890
5
$406.44
$2,032.200
10 +
$396.55
$3,965.500
Tools/3D Models
Product Guides