PAI-4-FIX-5/6 GY
Phoenix Contact4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PAI-4-FIX-5/6 GY
Alias/AKA:
3035982
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Test Adapter
Gender:
PL/SKT
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1/1
Wire Size:
N/A
Housing Color:
Gray
Maximum Current Rating:
N/A
Operating Temperature:
125(Max) °C
Dimension:
N/A
The PHOENIX CONTACT PAI-4-FIX-5/6 GY is a 4 mm test adapter designed for use with terminal blocks that have a pitch of 5.2 mm and 6.2 mm. This adapter allows for easy and reliable testing of electrical connections, making it ideal for use in various applications. The PAI-4-FIX-5/6 GY is a high-quality and durable component that ensures precise and accurate measurements. With its compact design and easy installation, this test adapter is a convenient and practical solution for professionals in the electrical and electronics industry.
Search Keywords:
PAI4FIX56GY
IN STOCK:
200
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.74
$27.400
100
$2.28
$228.000
250
$2.15
$537.500
500
$2.04
$1,020.000
1,000
$2.01
$2,010.000
2,500
$1.96
$4,900.000
5,000
$1.93
$9,650.000
7,500
+
$1.90
$14,250.000
Product Guides