help desk software
DATA SHEET

PAI-4-FIX-5/6 OG

Phoenix Contact

4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PAI-4-FIX-5/6 OG
Alias/AKA:
3035974
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Test Adapter
Gender:
PL/SKT
Body Orientation:
Straight
Mounting:
Through Hole
Number of Contacts:
1/1
Wire Size:
N/A
Housing Color:
Orange
Maximum Current Rating:
N/A
Operating Temperature:
125(Max) °C
Dimension:
N/A
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
Search Keywords:
PAI4FIX56OG
IN STOCK: 84
Can Ship immediately
Manufacturer Stock:
3   can ship 12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.74
$27.400
100
$2.28
$228.000
250
$2.15
$537.500
500
$2.04
$1,020.000
1,000
$2.01
$2,010.000
2,500
$1.96
$4,900.000
5,000
$1.93
$9,650.000
7,500 +
$1.90
$14,250.000
Tools/3D Models
Product Guides