Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PAI-4-FIX OG
Alias/AKA:
3034455
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Test Adapter
Gender:
PL/SKT
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1/1
Wire Size:
N/A
Housing Color:
Orange
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C
Dimension:
51.5 x 5.8 mm
4 mm test adapter - for terminal blocks with 8.2 mm pitch
Search Keywords:
PAI4FIXOG
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
4
can ship
11/25/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
10
$2.62
$26.200
100
$2.21
$221.000
250
$2.09
$522.500
500
$1.98
$990.000
1,000
$1.95
$1,950.000
2,500
$1.91
$4,775.000
5,000
$1.88
$9,400.000
7,500
+
$1.86
$13,950.000
Product Guides