PC 16/ 2-ST-10 16
Phoenix ContactPCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PC 16/ 2-ST-10 16
Alias/AKA:
1967375
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
10.16 mm
Number of Circuits:
2
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
76 A
Wire Size:
6-18 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part PC 16/2-ST-10 16 is a high-quality PCB connector designed for efficient and secure electrical connections. With a nominal current rating of 76 A and a rated voltage of 1000 V, this connector delivers reliable performance in various applications. Its 16 mm² nominal cross section ensures optimal conductivity and durability.Featuring 2 positions and a pitch of 10.16 mm, the PC 16/2-ST-10 16 provides excellent versatility and compatibility with PCB designs. The connection method is a screw connection with a tension sleeve, ensuring a tight and secure connection that minimizes the risk of electrical failures or disconnections.The connector is designed in a vibrant green color, making it easily recognizable and distinguishable in electronic assemblies. The contact surface is made of silver, which further enhances conductivity and corrosion resistance.Overall, the PHOENIX CONTACT PC 16/2-ST-10 16 is a reliable and efficient solution for PCB connections, offering high current and voltage ratings, durable construction, and secure connections.
Search Keywords:
PC162ST1016
IN STOCK:
209
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$8.38
$209.500
50
$7.82
$391.000
100
$7.52
$752.000
250
$7.34
$1,835.000
500
$7.16
$3,580.000
1,000
$7.05
$7,050.000
2,500
+
$6.95
$17,375.000