help desk software
DATA SHEET

PC 16/ 3-ST-10 16 BK

Phoenix Contact

Conn Terminal Block F 3 POS 10.16mm Screw ST Thru-Hole 76A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PC 16/ 3-ST-10 16 BK
Alias/AKA:
1742101
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Terminal Block
Mounting:
Through Hole
Gender:
F
Termination Method:
Screw
Pitch:
10.16 mm
Number of Circuits:
3
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
76 A
Wire Size:
6-20 AWG
Operating Temperature:
N/A
Conn Terminal Block F 3 POS 10.16mm Screw ST Thru-Hole 76A
Search Keywords:
PC163ST1016BK
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.22
$71.100
25
$12.69
$317.250
50
$11.79
$589.500
100
$11.15
$1,115.000
250
$10.98
$2,745.000
500
$10.71
$5,355.000
1,000 +
$10.55
$10,550.000
Tools/3D Models