PC 16/ 3-STF-10 16
Phoenix ContactPCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PC 16/ 3-STF-10 16
Alias/AKA:
1967469
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
10.16 mm
Number of Circuits:
3
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
76 A
Wire Size:
6-18 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 3 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver
Search Keywords:
PC163STF1016
IN STOCK:
0
On Order:
200
can ship 12/26/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$15.49
$77.450
25
$13.83
$345.750
50
$12.84
$642.000
100
$12.14
$1,214.000
250
$11.96
$2,990.000
500
$11.67
$5,835.000
1,000
+
$11.50
$11,500.000