help desk software
DATA SHEET

PC 16/ 4-ST-10 16 BD:A1-SE

Phoenix Contact

Conn Terminal Block F 4 POS 10.16mm Screw 76A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PC 16/ 4-ST-10 16 BD:A1-SE
Alias/AKA:
1975464
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
N/A
Gender:
F
Termination Method:
Screw
Pitch:
10.16 mm
Number of Circuits:
N/A
Maximum Voltage Rating:
600 V
Maximum Current Rating:
76 A
Wire Size:
6-20 AWG
Operating Temperature:
N/A
Conn Terminal Block F 4 POS 10.16mm Screw 76A
Search Keywords:
PC164ST1016BDA1SE
IN STOCK: 15
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.77
$22.770
5
$22.42
$112.100
10
$22.09
$220.900
13
$21.76
$282.880
25
$16.97
$424.250
38
$15.63
$593.940
50 +
$15.32
$766.000
Tools/3D Models