PC 16/ 4-STF-10 16
Phoenix ContactPCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PC 16/ 4-STF-10 16
Alias/AKA:
1967472
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
10.16 mm
Number of Circuits:
4
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
76 A
Wire Size:
6-18 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver
Search Keywords:
PC164STF1016
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$19.31
$19.310
10
$18.14
$181.400
25
$17.10
$427.500
50
$16.40
$820.000
100
$15.96
$1,596.000
250
$15.55
$3,887.500
500
+
$15.32
$7,660.000