help desk software
DATA SHEET

PC 35 HC/ 3-STF-15 00

Phoenix Contact

PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 3 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PC 35 HC/ 3-STF-15 00
Alias/AKA:
1762602
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
15 mm
Number of Circuits:
3
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
125 A
Wire Size:
2-16 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT PC 35 HC/ 3-STF-15 00 is a high-quality PCB connector designed for ultimate performance. With a nominal current of 125 A and a rated voltage of 1000 V (III/2), this connector is perfect for a wide range of industrial applications. Featuring a nominal cross-section of 35 mm², the PC 35 HC/ 3-STF-15 00 offers reliable and efficient power transmission. It is equipped with three positions, providing ample connectivity options.The connector has a pitch of 15 mm, allowing for easy installation and maintenance. The connection method is a screw connection with a tension sleeve, ensuring a secure and stable connection. Its green color gives it a professional and visually appealing appearance. The contact surface is made of silver, offering excellent conductivity and corrosion resistance.Overall, the PHOENIX CONTACT PC 35 HC/ 3-STF-15 00 is a reliable and versatile PCB connector that guarantees superior performance and durability in any electrical system.
Search Keywords:
PC35HC3STF1500
IN STOCK: 200
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.56
$32.560
5
$30.58
$152.900
10
$30.12
$301.200
25
$27.65
$691.250
50
$26.91
$1,345.500
100
$26.51
$2,651.000
250 +
$25.88
$6,470.000
Tools/3D Models