help desk software
DATA SHEET

PC 35 HC/ 4-STF-15 00

Phoenix Contact

PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 4 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PC 35 HC/ 4-STF-15 00
Alias/AKA:
1762615
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
15 mm
Number of Circuits:
4
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
125 A
Wire Size:
2-16 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 4 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver
Search Keywords:
PC35HC4STF1500
IN STOCK: 23
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.67
$39.670
5
$38.14
$190.700
10
$36.06
$360.600
25
$35.08
$877.000
50
$34.56
$1,728.000
100
$34.04
$3,404.000
250 +
$33.53
$8,382.500
Tools/3D Models