help desk software
DATA SHEET

PC 35 HC/ 6-STF-15 00

Phoenix Contact

PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 6 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PC 35 HC/ 6-STF-15 00
Alias/AKA:
1762631
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
PCB connector - nominal current: 125 A - rated voltage (III/2): 1000 V - nominal cross section: 35 mm² - number of positions: 6 - pitch: 15 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver
Search Keywords:
PC35HC6STF1500
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$93.69
$655.830
13
$62.09
$807.170
19
$50.45
$958.550
25 +
$49.44
$1,236.000
Tools/3D Models