help desk software
DATA SHEET

P-CO 1N4007/L-R

Phoenix Contact

Component connector - with diode1N4007 - length: 24.2 mm - width: 5.2 mm - height: 33.3 mm - number of positions: 1 - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
P-CO 1N4007/L-R
Alias/AKA:
3032460
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Terminal Block
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Component connector - with diode1N4007 - length: 24.2 mm - width: 5.2 mm - height: 33.3 mm - number of positions: 1 - color: gray
Search Keywords:
PCO1N4007LR
IN STOCK: 60
Ships today, if you order in
Manufacturer Stock:
101   can ship 10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks can ship 10/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.47
$94.700
30
$8.96
$268.800
50
$8.03
$401.500
100
$7.70
$770.000
250
$7.62
$1,905.000
500
$7.38
$3,690.000
1,000 +
$7.30
$7,300.000
Tools/3D Models
Product Guides