help desk software
DATA SHEET

P-CO 1N4007/R-L

Phoenix Contact

Component connector - with diode1N4007 - length: 24.2 mm - width: 5.2 mm - height: 33.3 mm - number of positions: 1 - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
P-CO 1N4007/R-L
Alias/AKA:
3032457
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Component Connector
Dimension:
N/A
Operating Temperature:
N/A
Component connector - with diode1N4007 - length: 24.2 mm - width: 5.2 mm - height: 33.3 mm - number of positions: 1 - color: gray
Search Keywords:
PCO1N4007RL
IN STOCK: 0
Manufacturer Stock:
544   can ship 10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks can ship 11/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.76
$97.600
30
$9.31
$279.300
50
$8.64
$432.000
100
$8.29
$829.000
250
$8.07
$2,017.500
500
$7.86
$3,930.000
1,000 +
$7.74
$7,740.000
Tools/3D Models
Product Guides