help desk software
DATA SHEET

P-FIX

Phoenix Contact

Feed-through connector - length: 10.5 mm - width: 4 mm - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
P-FIX
Alias/AKA:
3038956
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Feed-Thru Connector
Dimension:
10.5 x 4 mm
Operating Temperature:
N/A
Feed-through connector - length: 10.5 mm - width: 4 mm - color: gray
Search Keywords:
PFIX
IN STOCK: 300
Ships today, if you order in
Manufacturer Stock:
2,008   can ship 12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.70
$85.000
250
$1.43
$357.500
500
$1.41
$705.000
1,000
$1.29
$1,290.000
2,500
$1.27
$3,175.000
5,000
$1.24
$6,200.000
7,500
$1.22
$9,150.000
10,000 +
$1.21
$12,100.000
Tools/3D Models
Product Guides