help desk software
DATA SHEET

P-FU 5X20 LA 250

Phoenix Contact

Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: Plug-in mounting - color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
P-FU 5X20 LA 250
Alias/AKA:
3036835
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Fuse Plug
Mounting:
N/A
Termination Type:
Solder
Current Rating:
N/A
Voltage Rating:
250VDC,250 VAC
The 3036835 is fuse plug for Glass / ceramics / ... fuse, nominal current: 6.3 A, width: 6.2 mm, fuse type: G / 5 x 20.
Search Keywords:
PFU5X20LA250
IN STOCK: 81
Can Ship immediately
Manufacturer Stock:
2,710   can ship 10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks can ship 12/4/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.41
$124.100
30
$12.27
$368.100
50
$11.45
$572.500
100
$10.64
$1,064.000
250
$10.26
$2,565.000
500
$9.67
$4,835.000
1,000 +
$9.49
$9,490.000
Tools/3D Models
Product Guides