help desk software
DATA SHEET

P-FU 5X20 LED 24-EX

Phoenix Contact

Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
P-FU 5X20 LED 24-EX
Alias/AKA:
3036821
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Plug
Fuse Size:
5 x 20 mm
Acting:
N/A
Current Rating:
6.3 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Socket
The 3036821 is fuse plug for sand filled fuse, nominal current: 6.3 A, width: 6.2 mm, fuse type: G / 5 x 20.
Search Keywords:
PFU5X20LED24EX
IN STOCK: 103
Can Ship immediately
Manufacturer Stock:
1,697   can ship 10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks can ship 12/4/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$13.77
$137.700
30
$12.30
$369.000
50
$12.12
$606.000
100
$11.68
$1,168.000
250
$11.51
$2,877.500
500
$11.26
$5,630.000
1,000 +
$11.09
$11,090.000
Tools/3D Models
Product Guides