help desk software
DATA SHEET

PKB 100X2 5 BK

Phoenix Contact

Cable Ties Polyamide Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PKB 100X2 5 BK
Alias/AKA:
1005512
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
N/A
Body Material:
Polyamide
Color:
Black
Operating Temperature:
-40°C to 85 °C
Life Cycle:
Discontinued
Cable Ties Polyamide Black
Search Keywords:
PKB100X25BK
  This product is discontinued, but still in stock
IN STOCK: 598
Can Ship immediately
You may purchase in-stock quantity up to 598
Minimum Order:
1000
Available in less than min:
598
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1439
$0.1439
1,000
$0.1308
$130.8000
2,000
$0.0807
$161.4000
3,000
$0.0583
$174.9000
4,000
$0.0466
$186.4000
5,000
$0.0389
$194.5000
10,000 +
$0.0330
$330.0000
Tools/3D Models
Product Guides