Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PKB 190X4 8 BK
Alias/AKA:
1005538
RoHS:
Yes
HTS:
3926909990
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Style:
N/A
Body Material:
Polyamide
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
Life Cycle:
Discontinued & Replaced
Cable Ties Polyamide Black
Search Keywords:
PKB190X48BK
This product is not in stock and cannot be back-ordered
Product Guides