Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PKB 200X2 5 BK
Alias/AKA:
1005541
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
N/A
Body Material:
Polyamide
Color:
Black
Operating Temperature:
-40°C to 85 °C
Life Cycle:
Discontinued & Replaced
Cable Ties Polyamide Black
This product is discontinued, but still in stock
IN STOCK:
1,018
Can Ship immediately
Minimum Order:
110
Quantity
Unit Price
Ext. Price
110
$0.7050
$77.550
250
$0.3140
$78.500
500
$0.2255
$112.750
1,000
$0.1605
$160.500
2,500
$0.0674
$168.500
5,000
$0.0651
$325.500
10,000
+
$0.0628
$628.000
Product Guides