PLC-BSC- 24DC/ 1/SEN
Phoenix Contact6.2 mm PLC basic terminal block for input functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-BSC- 24DC/ 1/SEN
Alias/AKA:
2966061
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
PLC Terminal Blocks
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
24,24 VDC|VAC
Maximum Current Rating:
N/A
Wire Size:
14-26 AWG
Operating Temperature:
-25 to 60 °C
6.2 mm PLC basic terminal block for input functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage 24 V DC
Search Keywords:
PLCBSC24DC1SEN
IN STOCK:
13
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$15.34
$153.400
30
$14.52
$435.600
50
$13.97
$698.500
100
$13.62
$1,362.000
250
$13.30
$3,325.000
500
$13.10
$6,550.000
1,000
+
$12.84
$12,840.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray