Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OPT-120UC/ 48DC/100/SE
Alias/AKA:
2900359
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
110 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
94 x 6.2 x 80 mm
Relay SSR 3.5mA 110V DC-IN 48V DC-OUT
Search Keywords:
PLCOPT120UC48DC100SE
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$37.00
$37.000
5
$34.76
$173.800
10
$34.23
$342.300
30
$31.42
$942.600
100
$30.59
$3,059.000
250
$29.41
$7,352.500
500
+
$28.67
$14,335.000
Product Guides