help desk software
DATA SHEET

PLC-OPT-125DC/300DC/1

Phoenix Contact

PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - input: 125 V DC - output: 12 - 300 V DC/1 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OPT-125DC/300DC/1
Alias/AKA:
2900390
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
300 V
Maximum Output Current:
1 A
Input Type:
DC
Mounting:
DIN Rail
Dimension:
86 x 6.2 x 80 mm
PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - input: 125 V DC - output: 12 - 300 V DC/1 A
Search Keywords:
PLCOPT125DC300DC1
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.77
$73.770
5
$69.59
$347.950
10
$65.88
$658.800
30
$61.81
$1,854.300
50
$60.88
$3,044.000
100
$59.96
$5,996.000
250 +
$58.24
$14,560.000
Tools/3D Models
Product Guides