Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OPT-230UC/ 48DC/100/SE
Alias/AKA:
2900361
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
220 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
94 x 6.2 x 80 mm
Relay SSR 3.5mA 220V DC-IN 48V DC-OUT
Search Keywords:
PLCOPT230UC48DC100SE
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$35.93
$35.930
5
$33.75
$168.750
10
$33.25
$332.500
30
$30.52
$915.600
100
$29.70
$2,970.000
250
$28.56
$7,140.000
500
+
$27.85
$13,925.000
Product Guides