PLC-OPT- 24DC/110DC/3RW
Phoenix ContactPLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and integrated miniature solid-state relay - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature range: -25°C to +70°C - 1 N/O contact - input: 24 V DC - output: 12 - 140 V DC/3 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OPT- 24DC/110DC/3RW
Alias/AKA:
2900391
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
N/A
Input Voltage:
N/A
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
86 x 6.2 x 80 mm
PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and integrated miniature solid-state relay - range: 0.7 x UN to 1.25 x UN - temperature range: -25°C to +70°C - 1 N/O contact - input: 24 V DC - output: 12 - 140 V DC/3 A
Search Keywords:
PLCOPT24DC110DC3RW
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
112
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$80.97
$80.970
5
$74.92
$374.600
10
$68.77
$687.700
20
$66.93
$1,338.600
50
$65.19
$3,259.500
100
$64.22
$6,422.000
250
+
$63.25
$15,812.500
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray