help desk software
DATA SHEET

PLC-OPT- 24DC/ 24DC/10/R

Phoenix Contact

PLC-INTERFACE with confirmation contact - consisting of basic terminal block with push-in connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/10 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OPT- 24DC/ 24DC/10/R
Alias/AKA:
2900398
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
1.2 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
86 x 6.2 x 80 mm
PLC-INTERFACE with confirmation contact - consisting of basic terminal block with push-in connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/10 A
Search Keywords:
PLCOPT24DC24DC10R
IN STOCK: 10
Can Ship immediately
Manufacturer Stock:
8   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.79
$74.790
5
$70.55
$352.750
10
$66.80
$668.000
30
$62.66
$1,879.800
50
$61.72
$3,086.000
100
$60.80
$6,080.000
250 +
$59.05
$14,762.500
Older Equivalent
PLC-OSP- 24DC/ 24DC/ 10/R
PLC-OSP- 24DC/ 24DC/ 10/R
VIEW PRODUCT
Tools/3D Models
Product Guides