help desk software
DATA SHEET

PLC-OPT- 24DC/ 24DC/2/ACT

Phoenix Contact

PLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/3 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OPT- 24DC/ 24DC/2/ACT
Alias/AKA:
2900376
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
24 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
N/A
PLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/3 A
Search Keywords:
PLCOPT24DC24DC2ACT
IN STOCK: 32
Can Ship immediately
Manufacturer Stock:
218   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.59
$51.590
5
$48.46
$242.300
10
$45.69
$456.900
30
$43.22
$1,296.600
50
$42.58
$2,129.000
100
$41.54
$4,154.000
250 +
$40.92
$10,230.000
Older Equivalent
PLC-OSP- 24DC/ 24DC/  2/AC
PLC-OSP- 24DC/ 24DC/ 2/AC
VIEW PRODUCT
Tools/3D Models
Product Guides