help desk software
DATA SHEET

PLC-OPT- 24DC/ 48DC/100/SE

Phoenix Contact

Relay SSR 8.5mA 24V DC-IN 48V DC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OPT- 24DC/ 48DC/100/SE
Alias/AKA:
2900358
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
24 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
94 x 6.2 x 80 mm
Relay SSR 8.5mA 24V DC-IN 48V DC-OUT
Search Keywords:
PLCOPT24DC48DC100SE
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.86
$34.860
5
$32.74
$163.700
10
$32.25
$322.500
30
$29.60
$888.000
100
$28.81
$2,881.000
250
$27.71
$6,927.500
500 +
$27.01
$13,505.000
Tools/3D Models
Product Guides