PLC-OPT- 24DC/ 48DC/500/W
Phoenix ContactPLC-INTERFACE with electronic PDT contact - consisting of PLC-BPT.../21 basic terminal block with push-in connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input: 24 V DC - output: 3 - 48 V DC/500 mA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OPT- 24DC/ 48DC/500/W
Alias/AKA:
2900378
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
PLC Terminal Blocks
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
14-26 AWG
Operating Temperature:
-25 to 60 °C
PLC-INTERFACE with electronic PDT contact - consisting of PLC-BPT.../21 basic terminal block with push-in connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input: 24 V DC - output: 3 - 48 V DC/500 mA
Search Keywords:
PLCOPT24DC48DC500W
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$43.84
$43.840
5
$41.36
$206.800
10
$39.16
$391.600
30
$37.19
$1,115.700
50
$36.64
$1,832.000
100
$35.85
$3,585.000
250
+
$35.32
$8,830.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
PLC-V8/D15B/OUT
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
PLC-V8/D15S/OUT
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
PLC-V8/FLK14/OUT
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
PLC-V8/FLK14/OUT/M
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray