help desk software
DATA SHEET

PLC-OSC-120UC/24DC/2 C1D2

Phoenix Contact

Electromechanical Relay 24VDC 120VAC (80x6.2x94)mm Plug-In PLC Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC-120UC/24DC/2 C1D2
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Connector
Contact Form:
N/A
Termination Style:
N/A
Dimension:
80 x 6.2 x 94 mm
Electromechanical Relay 24VDC 120VAC (80x6.2x94)mm Plug-In PLC Relay
Search Keywords:
PLCOSC120UC24DC2C1D2
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.26
$91.260
5
$72.39
$361.950
10
$65.90
$659.000
25
$63.08
$1,577.000
50
$59.67
$2,983.500
100
$57.34
$5,734.000
250 +
$55.89
$13,972.500
Tools/3D Models
Product Guides