help desk software
DATA SHEET

PLC-OSC-120UC/ 48DC/100

Phoenix Contact

PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 120 V AC/110 V DC - output: 3 - 48 V DC/100 mA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC-120UC/ 48DC/100
Alias/AKA:
2966744
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
N/A
Operating Temperature:
-25 to 60 °C
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 120 V AC/110 V DC - output: 3 - 48 V DC/100 mA
Search Keywords:
PLCOSC120UC48DC100
IN STOCK: 5
Can Ship immediately
Manufacturer Stock:
240   can ship 12/9/24
Factory Lead-Time
7 Weeks can ship 1/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.68
$34.680
5
$32.72
$163.600
10
$32.23
$322.300
30
$29.79
$893.700
100
$29.06
$2,906.000
250
$28.03
$7,007.500
500 +
$27.38
$13,690.000
Tools/3D Models
Product Guides