PLC-OSC-120UC/ 48DC/100/C1
Phoenix ContactElectromechanical Relay 48VDC 120VAC (80x6.2x94)mm Plug-In PLC Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC-120UC/ 48DC/100/C1
Alias/AKA:
5603263
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Connector
Contact Form:
N/A
Termination Style:
N/A
Dimension:
80 x 6.2 x 94 mm
Electromechanical Relay 48VDC 120VAC (80x6.2x94)mm Plug-In PLC Relay
Search Keywords:
PLCOSC120UC48DC100C1
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$53.89
$53.890
5
$50.63
$253.150
10
$47.73
$477.300
30
$44.55
$1,336.500
50
$43.88
$2,194.000
100
$43.23
$4,323.000
250
+
$42.58
$10,645.000
Product Guides