help desk software
DATA SHEET

PLC-OSC-120UC/ 48DC/100/SE

Phoenix Contact

I/O Module Relays I/O Module 110VDC/120VAC 3.5mA DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC-120UC/ 48DC/100/SE
Alias/AKA:
2966799
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Technology:
Solid State
Typical Input Voltage:
110,120 VDC|VAC
Maximum Input Voltage:
N/A
Minimum Load Voltage:
3 VDC
Maximum Load Voltage:
48 VDC
Maximum Load Current:
100 mA
I/O Isolation Voltage:
N/A
Mounting:
DIN Rail
Operating Temperature:
-25 to 60 °C
I/O Module Relays I/O Module 110VDC/120VAC 3.5mA DIN Rail
Search Keywords:
PLCOSC120UC48DC100SE
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.51
$55.510
5
$40.48
$202.400
10
$37.40
$374.000
30
$36.61
$1,098.300
100
$33.53
$3,353.000
250
$33.19
$8,297.500
500 +
$32.86
$16,430.000
Tools/3D Models
Product Guides