PLC-OSC-230UC/ 24DC/ 2
Phoenix ContactPLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 230 V AC/220 V DC - output: 3 - 33 V DC/3 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC-230UC/ 24DC/ 2
Alias/AKA:
2966663
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
T DIN Rail
Dimension:
80mm x 6.2mm x 94 mm
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 230 V AC/220 V DC - output: 3 - 33 V DC/3 A
Search Keywords:
PLCOSC230UC24DC2
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$48.75
$48.750
5
$45.99
$229.950
10
$43.54
$435.400
30
$41.35
$1,240.500
50
$40.73
$2,036.500
100
$39.86
$3,986.000
250
+
$39.27
$9,817.500
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
PLC-BSC-230UC/21
6.2 mm PLC basic terminal block with screw connection - without relay or solid-state relay ...
OPT-60DC/ 24DC/ 2
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 60 ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray