PLC-OSC-230UC/ 48DC/100
Phoenix ContactPLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 230 V AC/220 V DC - output: 3 - 48 V DC/100 mA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC-230UC/ 48DC/100
Alias/AKA:
2966757
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
T DIN Rail
Operating Temperature:
-20 to 60 °C
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 230 V AC/220 V DC - output: 3 - 48 V DC/100 mA
Search Keywords:
PLCOSC230UC48DC100
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$39.14
$39.140
5
$36.77
$183.850
10
$36.22
$362.200
30
$33.24
$997.200
100
$32.36
$3,236.000
250
$31.11
$7,777.500
500
+
$30.33
$15,165.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
PLC-V8/FLK14/IN
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards ...
PLC-V8/FLK14/IN/M
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-BSC-230UC/21
6.2 mm PLC basic terminal block with screw connection - without relay or solid-state relay ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
PLC-V8/D15B/IN
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards ...
PLC-V8/D15S/IN
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
OPT-60DC/ 48DC/100
Plug-in miniature solid-state relay - input solid-state relay - 1 N/O contact - input: 60 ...
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...