PLC-OSC-230UC/ 48DC/100/SE
Phoenix ContactElectromechanical Relay 220VDC 230VAC 0.1A (6.2x94x80)mm DIN Rail PLC Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC-230UC/ 48DC/100/SE
Alias/AKA:
2966809
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
DIN Rail
Contact Form:
N/A
Termination Style:
Screw Terminal
Dimension:
6.2 x 94 x 80 mm
Electromechanical Relay 220VDC 230VAC 0.1A (6.2x94x80)mm DIN Rail PLC Relay
Search Keywords:
PLCOSC230UC48DC100SE
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$35.93
$35.930
5
$33.75
$168.750
10
$33.25
$332.500
25
$30.52
$763.000
50
$29.70
$1,485.000
100
$29.26
$2,926.000
250
+
$28.56
$7,140.000
Product Guides