PLC-OSC- 24DC/230AC/ 1
Phoenix ContactPLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 24 - 253 V AC/0.75 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC- 24DC/230AC/ 1
Alias/AKA:
2967840
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
AC
Maximum Output Voltage:
253 V
Input Type:
DC
Mounting:
DIN Rail
Termination Style:
Screw Terminal
Dimension:
6.2 x 80 x 94 mm
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 24 - 253 V AC/0.75 A
Search Keywords:
PLCOSC24DC230AC1
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$49.78
$49.780
5
$46.96
$234.800
10
$44.46
$444.600
30
$42.23
$1,266.900
50
$41.60
$2,080.000
100
$40.71
$4,071.000
250
+
$40.10
$10,025.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
PLC-V8/D15B/OUT
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
PLC-V8/D15S/OUT
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-BSC- 24DC/21
6.2 mm PLC basic terminal block with screw connection - without relays or solid-state rela ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
PLC-V8/FLK14/OUT
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
PLC-V8/FLK14/OUT/M
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray
OPT-24DC/230AC/ 1
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...