help desk software
DATA SHEET

PLC-OSC- 24DC/ 24DC/ 2/AC

Phoenix Contact

Relay SSR 8.5mA 28.8V DC-IN 33V DC-OUT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC- 24DC/ 24DC/ 2/AC
Alias/AKA:
2966676
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
33 V
Input Type:
DC
Mounting:
DIN Rail
Dimension:
94 x 6.2 x 80 mm
The 2966676 is PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC and output: 3 - 33 V DC/3 A.
Search Keywords:
PLCOSC24DC24DC2AC
IN STOCK: 0
Manufacturer Stock:
244   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.59
$51.590
5
$48.46
$242.300
10
$45.69
$456.900
30
$43.22
$1,296.600
50
$42.58
$2,129.000
100
$41.54
$4,154.000
250 +
$40.92
$10,230.000
Tools/3D Models
Product Guides