help desk software
DATA SHEET

PLC-OSC- 24DC/ 24DC/ 2/C1D

Phoenix Contact

Electromechanical Relay 24VDC (80x6.2x94)mm Plug-In PLC Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC- 24DC/ 24DC/ 2/C1D
Alias/AKA:
5603260
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Connector
Contact Form:
N/A
Termination Style:
N/A
Dimension:
80 x 6.2 x 94 mm
The 5603260 is PLC-INTERFACE, consisting of DIN rail-mountable basic terminal block with screw connection and plug-in miniature solid-state relay, input: 24 V DC, output: 3 ... 33 V DC/3 A, UL/cUL: approved for use in Ex Zone Class I, Div. 2.
Search Keywords:
PLCOSC24DC24DC2C1D
IN STOCK: 24
Can Ship immediately
Manufacturer Stock:
98   can ship 12/2/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.48
$62.480
5
$58.69
$293.450
10
$55.34
$553.400
30
$51.65
$1,549.500
50
$50.88
$2,544.000
100
$50.11
$5,011.000
250 +
$49.36
$12,340.000
Tools/3D Models
Product Guides