help desk software
DATA SHEET

PLC-OSC- 24DC/300DC/ 1

Phoenix Contact

PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 24 V DC - output: 12 - 300 V DC/1 A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC- 24DC/300DC/ 1
Alias/AKA:
2980678
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
DIN Rail
Termination Style:
Screw Terminal
Dimension:
6.2 x 86 x 80 mm
The PHOENIX CONTACT Part PLC-OSC-24DC/300DC/1 is a PLC-INTERFACE with an integrated solid-state relay, designed for easy mounting on NS 35/7,5 DIN rails using screw connections. This module features a 24 V DC input and a 12-300 V DC/1 A output, making it suitable for a wide range of industrial applications.
Search Keywords:
PLCOSC24DC300DC1
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.64
$83.640
5
$77.40
$387.000
10
$71.04
$710.400
20
$69.14
$1,382.800
50
$67.35
$3,367.500
100
$66.34
$6,634.000
250 +
$65.34
$16,335.000
Tools/3D Models
Product Guides