help desk software
DATA SHEET

PLC-OSC- 24DC/ 48DC/500/W

Phoenix Contact

PLC electronic PDT - integrated optocoupler - with screw connection - for mounting on DIN rail NS 35/7.5 - input: 24 V DC - output: 3 - 48 V DC/500 mA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC- 24DC/ 48DC/500/W
Alias/AKA:
2980636
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
1.2 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
86 x 6.2 x 80 mm
The PHOENIX CONTACT part PLC-OSC-24DC/48DC/500/W is a PLC electronic PDT with an integrated optocoupler. It features a screw connection for easy installation on a DIN rail NS 35/7.5. The input voltage is 24 V DC, and the output voltage ranges from 3 to 48 V DC with a maximum output current of 500 mA. This reliable and versatile component is perfect for various industrial applications.
Search Keywords:
PLCOSC24DC48DC500W
IN STOCK: 56
Can Ship immediately
Manufacturer Stock:
135   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.60
$49.600
5
$46.59
$232.950
10
$43.93
$439.300
30
$41.56
$1,246.800
50
$40.93
$2,046.500
100
$39.94
$3,994.000
250 +
$39.34
$9,835.000
Tools/3D Models
Product Guides