help desk software
DATA SHEET

PLC-OSC- 5DC/300DC/ 1

Phoenix Contact

PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 5 V DC - output: 12 - 300 V DC/1 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-OSC- 5DC/300DC/ 1
Alias/AKA:
2980652
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
DIN Rail
Termination Style:
Screw Terminal
Dimension:
6.2 x 80 x 86 mm
PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS 35/7,5 DIN rails - input: 5 V DC - output: 12 - 300 V DC/1 A
Search Keywords:
PLCOSC5DC300DC1
IN STOCK: 0
Manufacturer Stock:
10   can ship 12/9/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$89.21
$267.630
5
$80.29
$401.450
8
$70.26
$562.080
10 +
$68.85
$688.500
Tools/3D Models
Product Guides