PLC-RPT-230UC/21
Phoenix ContactPLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rails - 1 PDT - input voltage: 230 V AC/220 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-RPT-230UC/21
Alias/AKA:
2900305
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
T DIN Rail
Operating Temperature:
-40 to 55 °C
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rails - 1 PDT - input voltage: 230 V AC/220 V DC
Search Keywords:
PLCRPT230UC21
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
217
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$25.21
$25.210
5
$24.84
$124.200
30
$22.52
$675.600
50
$21.39
$1,069.500
100
$21.07
$2,107.000
250
$20.62
$5,155.000
500
+
$20.31
$10,155.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
PLC-V8/D15B/OUT
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
PLC-V8/D15S/OUT
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
PLC-V8/FLK14/OUT
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
PLC-V8/FLK14/OUT/M
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of output cards ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray