PLC-RPT- 24DC/21AU
Phoenix ContactPLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
PLC-RPT- 24DC/21AU
Alias/AKA:
2900306
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
T DIN Rail
Operating Temperature:
-25 to 60 °C
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V DC
Search Keywords:
PLCRPT24DC21AU
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
1,087
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
10
$20.16
$201.600
30
$19.01
$570.300
50
$18.23
$911.500
100
$17.74
$1,774.000
250
$17.28
$4,320.000
500
$17.02
$8,510.000
1,000
+
$16.63
$16,630.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
PLC-V8/FLK14/IN
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards ...
PLC-V8/FLK14/IN/M
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards ...
PLC-V8/D15B/IN
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
PLC-V8/D15S/IN
V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray